- RS Stock No.:
- 672-0163
- Mfr. Part No.:
- S533025-32.768K-X-15
- Brand:
- AKER
Discontinued product
- RS Stock No.:
- 672-0163
- Mfr. Part No.:
- S533025-32.768K-X-15
- Brand:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S533025
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32.768kHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.3mm |