AKER, 10MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S75005-10.000-X-15
- RS Stock No.:
- 671-9810P
- Mfr. Part No.:
- S75005-10.000-X-15
- Manufacturer:
- AKER
This image is representative of the product range
View all Crystal Oscillators
1058 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$5.08
(exc. GST)
$5.59
(inc. GST)
units | Per unit |
63 - 124 | $5.08 |
125 + | $4.95 |
Packaging Options:
- RS Stock No.:
- 671-9810P
- Mfr. Part No.:
- S75005-10.000-X-15
- Manufacturer:
- AKER
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S75005

Specifications
Attribute | Value |
Oscillator Type | Clock |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 1.3mm |