- RS Stock No.:
- 671-5723
- Mfr. Part No.:
- LFSPXO025165 831025165
- Brand:
- IQD
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2.93
(exc. GST)
$3.22
(inc. GST)
Units | Per unit |
1 - 24 | $2.93 |
25 - 49 | $2.85 |
50 - 99 | $2.72 |
100 - 249 | $2.63 |
250 + | $2.56 |
- RS Stock No.:
- 671-5723
- Mfr. Part No.:
- LFSPXO025165 831025165
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPS-39
Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-39
Model Issue number 4
Model CFPS-39
Model Issue number 4
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.1mm |
Width | 2.6mm |
Length | 3.3mm |
Dimensions | 3.3 x 2.6 x 1.1mm |