- RS Stock No.:
- 478-8580
- Mfr. Part No.:
- LFSPXO018032 831018032
- Brand:
- IQD
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 478-8580
- Mfr. Part No.:
- LFSPXO018032 831018032
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPS-72 Crystal Oscillators
CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 20MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Height | 1.5mm |
Maximum Operating Temperature | 70°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.5mm |