- RS Stock No.:
- 178-2590
- Mfr. Part No.:
- 345LB3I1228T
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 178-2590
- Mfr. Part No.:
- 345LB3I1228T
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CTS highest frequency voltage controlled crystal oscillators (VCXOs) highlight unique design techniques that allow our VCXOs to achieve the best jitter performance on the market, even at frequencies greater than 1.0GHz.
Low phase noise High Frequency Fundamental [HFF] designs
Excellent Phase Jitter performance – to 22fs
Standard output types – HCMOS, LVPECL & LVDS
Frequency compensation through Voltage Control pin
Wide pull range and tight linearity [Kv] options available
High Reliability/COTS/High Temperature options
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Applications
Optical networking equipment, including SONET/SDH/ATM standards
10G, 40G, 100G, and SyncE Ethernet protocols
Femtocells, base stations and wireless infrastructures
Digital audio & video recording
Phase-Locked Loop [PLL]
Test and measurement instrumentation
Industrial process controls
Downhole drilling equipment
Military communication and radar applications
Excellent Phase Jitter performance – to 22fs
Standard output types – HCMOS, LVPECL & LVDS
Frequency compensation through Voltage Control pin
Wide pull range and tight linearity [Kv] options available
High Reliability/COTS/High Temperature options
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Applications
Optical networking equipment, including SONET/SDH/ATM standards
10G, 40G, 100G, and SyncE Ethernet protocols
Femtocells, base stations and wireless infrastructures
Digital audio & video recording
Phase-Locked Loop [PLL]
Test and measurement instrumentation
Industrial process controls
Downhole drilling equipment
Military communication and radar applications
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 122.88MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | LVPECL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.3mm |