- RS Stock No.:
- 178-2561
- Mfr. Part No.:
- CB3-3I-16M0000
- Brand:
- CTS
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.26
(exc. GST)
$2.49
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.26 | $11.30 |
250 - 495 | $2.222 | $11.11 |
500 + | $2.186 | $10.93 |
*price indicative |
- RS Stock No.:
- 178-2561
- Mfr. Part No.:
- CB3-3I-16M0000
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mm´2.0mm.
Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 16MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Minimum Operating Supply Voltage | 4.5V dc |
Maximum Operating Supply Voltage | 5.5V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.8mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.8mm |