AKER, 10MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S75005-10.000-X-15
- RS Stock No.:
- 173-5852
- Mfr. Part No.:
- S75005-10.000-X-15
- Manufacturer:
- AKER
This image is representative of the product range
View all Crystal Oscillators
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$2.079
(exc. GST)
$2.287
(inc. GST)
units | Per unit | Per Reel* |
250 - 250 | $2.079 | $519.75 |
500 - 750 | $2.027 | $506.75 |
1000 + | $1.996 | $499.00 |
*price indicative |
- RS Stock No.:
- 173-5852
- Mfr. Part No.:
- S75005-10.000-X-15
- Manufacturer:
- AKER
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S75005
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
Oscillator Type | Clock |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 1.3mm |