- RS Stock No.:
- 173-4647
- Mfr. Part No.:
- QX8T50B9.830400B50TT
- Brand:
- QANTEK
Discontinued product
- RS Stock No.:
- 173-4647
- Mfr. Part No.:
- QX8T50B9.830400B50TT
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX8
8 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 9.8304MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | HCMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 5.08mm |
Width | 13.21mm |
Length | 13.21mm |
Dimensions | 13.21 x 13.21 x 5.08mm |