Clock Oscillator KC5032K32.7680C1GE00, 32.76 MHz CMOS 15pF, 4-Pin SMD, 5 x 3.2 x 1.2mm

  • RS Stock No. 172-1926
  • Mfr. Part No. KC5032K32.7680C1GE00
  • Manufacturer KYOCERA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse

Specifications
Attribute Value
Oscillator Type Clock
Output Frequency 32.76 MHz
Package Type SMD
Minimum Operating Supply Voltage 1.6 V
Output Level CMOS
Maximum Operating Supply Voltage 3.63 V
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Height 1.2mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 3.2 x 1.2mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.06
(exc. GST)
$ 7.77
(inc. GST)
units
Per unit
1 - 4
$7.06
5 - 9
$4.23
10 - 19
$4.00
20 - 49
$3.34
50 +
$2.96
Packaging Options: