Clock Oscillator KC5032K100.000C1GE00, 100 MHz CMOS 15pF, 4-Pin SMD, 5 x 3.2 x 1.2mm

  • RS Stock No. 172-1729
  • Mfr. Part No. KC5032K100.000C1GE00
  • Manufacturer KYOCERA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse

Specifications
Attribute Value
Oscillator Type Clock
Output Frequency 100 MHz
Package Type SMD
Output Level CMOS
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 3.63 V
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.2mm
Dimensions 5 x 3.2 x 1.2mm
On back order for despatch 04/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 5.543
(exc. GST)
$ 6.097
(inc. GST)
units
Per unit
Per Reel*
1000 +
$5.543
$5,543.00
*price indicative
Related Products
14 pin Dual-in-Line HCMOS Clock Oscillator Industry-standard 14 ...
Description:
14 pin Dual-in-Line HCMOS Clock Oscillator Industry-standard 14 pin DIL package for compatibility Hermetically sealed package for reliability and low aging Tristate function (Enable/Disable).
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package ...
Description:
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package ...
Description:
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package