- RS Stock No.:
- 171-2885
- Mfr. Part No.:
- ASH7K-32.768KHZ-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2885
- Mfr. Part No.:
- ASH7K-32.768KHZ-T
- Brand:
- Abracon
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-miniature size 3.2x1.5x1.0mm [max.]
Low Voltage Operation (Min:1.5V)
Low Current Consumption (3.5uA Max @1.5V)
Operating temperature : -40 to +85 °C
VDD controls the output amplitude
Tri-state function
Factory Automation
PC Sever
W-LAN/GPS Chipset
General purpose clock generator for digital systems
Clock drivers for Real Time Clocks
Timekeeping in network servers and computers
Electricity, gas and water metering
Portable field communication
Mobile phone
Clock & Data recovery
CCD clock for VTR camera
Computers and peripherals
Portable MP3 players & games
Low Voltage Operation (Min:1.5V)
Low Current Consumption (3.5uA Max @1.5V)
Operating temperature : -40 to +85 °C
VDD controls the output amplitude
Tri-state function
Factory Automation
PC Sever
W-LAN/GPS Chipset
General purpose clock generator for digital systems
Clock drivers for Real Time Clocks
Timekeeping in network servers and computers
Electricity, gas and water metering
Portable field communication
Mobile phone
Clock & Data recovery
CCD clock for VTR camera
Computers and peripherals
Portable MP3 players & games
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Frequency Stability | -170 → +10ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1mm |
Width | 1.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 1.5 x 1mm |