- RS Stock No.:
- 146-3920
- Mfr. Part No.:
- LFSPXO025165 831025165
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 146-3920
- Mfr. Part No.:
- LFSPXO025165 831025165
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
CFPS-39
Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-39
Model Issue number 4
Model CFPS-39
Model Issue number 4
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.2mm |
Width | 2.7mm |
Length | 3.4mm |
Dimensions | 3.4 x 2.7 x 1.2mm |