Clock Oscillator 545AAA622M080BAG, 622.08 MHz, ±20ppm LVPECL, 6-Pin SMD, 5 x 3.2 x 1.28mm

  • RS Stock No. 144-6353
  • Mfr. Part No. 545AAA622M080BAG
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Si545 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.

Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint

Specifications
Attribute Value
Oscillator Type Clock
Output Frequency 622.08 MHz
Frequency Stability ±20ppm
Package Type SMD
Minimum Operating Supply Voltage 1.71 V
Output Level LVPECL
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.46 V
Minimum Operating Temperature -40 °C
Height 1.28mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 3.2 x 1.28mm
Discontinued product
Related Products
From RS Pro, these clock oscillators offer an ...
Description:
From RS Pro, these clock oscillators offer an ultra-miniature package within a surface mount design These clock oscillators have supply voltage as low as 1.8 V dc and frequency range options between 1.5 MHz and 50 MHz.
From RS Pro, these surface mount clock oscillators ...
Description:
From RS Pro, these surface mount clock oscillators have a compact package design With supply voltage as low as 1.8 V dc, a range of frequency options (between 1.544 MHz and 156 MHz) are available.
Tri state function Suitable for high density SMTAvailable ...
Description:
Tri state function Suitable for high density SMTAvailable tight stability option +/-20ppm Seam sealed package assures high reliability performanceCCD clock for VTR camera Equipment connected to PC or PC cards Thin equipment Wireless communicationPDA, Laptop computer
The K-series utilizes a common platform design covering ...
Description:
The K-series utilizes a common platform design covering case sizes 2016 through 7050 High frequency options and a variety of output types support customer needs. Frequency Range 1.5 to 80MHzCMOS output Wide Supply Voltage1.6 to 3.63V (Ver.E)2.5,3.3,5.0V(Ver.N)Low current consumption Option: ...