Clock Oscillator 545AAA000274BAG, 322.26 MHz, ±20ppm LVPECL, 6-Pin SMD, 5 x 3.2 x 1.28mm

  • RS Stock No. 144-6351
  • Mfr. Part No. 545AAA000274BAG
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Si545 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.

Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint

Specifications
Attribute Value
Oscillator Type Clock
Output Frequency 322.26 MHz
Frequency Stability ±20ppm
Package Type SMD
Output Level LVPECL
Minimum Operating Supply Voltage 1.71 V
Maximum Operating Supply Voltage 3.46 V
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.28mm
Dimensions 5 x 3.2 x 1.28mm
Discontinued product