- RS Stock No.:
- 111-0739
- Mfr. Part No.:
- KC5032A10.0000CM0E00
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 111-0739
- Mfr. Part No.:
- KC5032A10.0000CM0E00
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Kyocera KC5032A-CM Clock Oscillators
KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | CSMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 1mm |
Maximum Operating Temperature | 70°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1mm |