- RS Stock No.:
- 180-1395
- Mfr. Part No.:
- JP-5869-C
- Brand:
- Mueller Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.30
(exc. GST)
$27.83
(inc. GST)
Units | Per unit |
1 - 9 | $25.30 |
10 - 49 | $24.53 |
50 - 99 | $23.76 |
100 - 199 | $23.27 |
200 + | $22.76 |
- RS Stock No.:
- 180-1395
- Mfr. Part No.:
- JP-5869-C
- Brand:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Steel Contact Crocodile Clip
The Mueller's crocodile clip has contact clip with a bed of nails. The jaw opens to maximum of 13.2mm. It uses a bed of nails in a circular orientation to pierce insulation. It has a current rating of 20 A. The material used is zinc-plated steel. It is used as connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
High strength
Rust proof
Durable
Optimum finish
Dimensionally stable
Rust proof
Durable
Optimum finish
Dimensionally stable
Applications
Quick and cost-effective assembly or modification of experimental circuits
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Material | Zinc-Plated Steel |
Jaw Opening | 13mm |
Related links
- Bed of Nails Test Clips
- Mueller JP-33699 Bed of Nails Test Clip, Nickel Silver Alloy
- Mueller Electric JP-8078 Bed of Nails Test Clip, Nickel Silver...
- Mueller Electric JP-25182 Bed of Nails Test Clip, Nickel Silver...
- Mueller Electric JP-8783 Bed of Nails Test Clip, Nickel Silver...
- Mueller Electric JP-8783-N Bed of Nails Test Clip, Nickel Silver...
- Mueller Electric JP-25182-TJ Bed of Nails Test Clip, Nickel-Plated...
- Mueller JP-33674 Bed of Nails Test Clip, Nickel Silver Alloy