![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 180-1328 | ||||||||||||||||||||||
Description | Mueller Alligator Clip, Red | ||||||||||||||||||||||
Manufacturer/Brand Name | Mueller Electric | ||||||||||||||||||||||
Manufacturer Part No. | BU-43PR-2 | ||||||||||||||||||||||
180-1328 | |
Mueller Alligator Clip, Red | |
Mueller Electric | |
BU-43PR-2 |
Date | Dec 9, 2019 |
Pair of Insulators for BU-41 series clips, Flexible PVC.
Insulator for Plier-Type Clip
Protective flexible vinyl insulator for BU-41
Material: PVC
Length: 4.4 (112.73 mm)
Attribute | Value |
---|---|
Insulated | Yes |
Colour | Red |
Insulation Material | PVC |