TE Connectivity, ERGOCRIMP Crimp Die Set, Universal MATE-N-LOK

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

TE Connectivity ERGOCRIMP SDE Die Assemblies

SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.

Specifications
Attribute Value
Crimp Connector Type Universal MATE-N-LOK
Terminal Insulation Insulated
Number of Ports 2
Series ERGOCRIMP
Series Number 539747
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 621.57
(exc. GST)
$ 683.73
(inc. GST)
units
Per unit
1 +
$621.57
Related Products
Greenlee 1300 RJ Data Plug Hand Crimp Tool ...
Description:
Greenlee 1300 RJ Data Plug Hand Crimp Tool A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugsTool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release ...
RS Universal Crimp Frame All RS crimp tools ...
Description:
RS Universal Crimp Frame All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals Features and Benefits • Load setting• Heat treated frame components• Black oxide finish• Full cycle ratchet controlled release• Red molded ...
Universal Frame Die Sets High quality die sets ...
Description:
Universal Frame Die Sets High quality die sets for use with the universal crimp tool frame stock no 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; ...
RS Pro Die Set Brought to you from ...
Description:
RS Pro Die Set Brought to you from RS Pro, this superb quality Die set offers excellent reliability when used with its corresponding universal crimp tool frame All terminals are insulated for your convenience. To crimp 1.6 mm contacts, use ...