Phoenix Contact, CRIMPFOX-FO Crimp Die, Wire size 3.25 → 5.41mm²
- RS Stock No.:
- 133-938
- Mfr. Part No.:
- 1212294
- Brand:
- Phoenix Contact
Price (ex. GST) Each**
$141.20
(exc. GST)
$155.32
(inc. GST)
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $141.20 |
**price indicative
Related links
- Phoenix Contact Coaxial, Hex size 5.41mm
- Phoenix Contact Coaxial Wire size 5.41mm², Coaxial Type ST/ SC/ SMA/
- Phoenix Contact CRIMPFOX-FO 5.41 Hand Crimp Tool for Fibre Optic...
- Phoenix Contact Crimp, Wire size 35 → 70mm²
- Phoenix Contact Crimp, Wire size 35 → 50mm²
- Phoenix Contact Ferrule, Wire size 50mm²
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Coaxial Coaxial Type CATV, RG 59