Molex Female Micro-Fit 3.0 Crimp Terminal to Female Micro-Fit 3.0 Crimp Terminal Crimped Wire, 300mm, 0.50mm², Black
- RS Stock No.:
- 167-6357
- Mfr. Part No.:
- 79758-0010
- Manufacturer:
- Molex
This image is representative of the product range
Price (ex. GST) Each (In a Bag of 2500)
$0.651
(exc. GST)
$0.716
(inc. GST)
units | Per unit | Per Bag* |
2500 + | $0.651 | $1,627.50 |
*price indicative |
- RS Stock No.:
- 167-6357
- Mfr. Part No.:
- 79758-0010
- Manufacturer:
- Molex
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Micro-Fit Pre-Crimped Leads
Pre-crimped leads for use with the Molex Micro-Fit connector range. These Micro-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Micro-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded
Features & Benefits
UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.
Applications
These pre-crimped leads are for use in Molex Micro-Fit 3.0 receptacle housings and Molex Micro-Fit BMI Panel Mount Housings. Available with cable lengths of 150 mm and 300 mm these Micro-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include aerospace & defence (COTS) and solar power applications. Consumer applications including dryers, freezers, washing machines and fridges. Datacommunication applications including routers, servers & storage. Medical diagnostic and patient monitor equipment. Telecoms applications including hubs, power supplies and distribution, routers and servers.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
Series | Micro-Fit 3.0 |
Connector A | Micro-Fit 3.0 Crimp Terminal |
Connector A Gender | Female |
Connector B | Micro-Fit 3.0 Crimp Terminal |
Connector B Gender | Female |
Wire Size | 0.50mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Sheath Colour | Black |
Series Number | 79758 |
Wire Style | UL1061 |