- RS Stock No.:
- 876-2327
- Mfr. Part No.:
- 46467
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 876-2327
- Mfr. Part No.:
- 46467
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity CERTI-CRIMP Single Action Double Action Hand Tools (SADA)
CERTI-CRIMP Premium grade single action double action hand tools (SADA) for crimping a wide range of terminals and contacts. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The whole design of the CERTI-CRIMP single action double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved and avoids partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding information is displayed on the handles of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Dedicated crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coded handles
Repairable
Life service of over 50000 cycles if maintained
Dedicated crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coded handles
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP premium grade single action double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium hand crimp tools are also suitable for use in most military, UL and CSA applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | CERTI-CRIMP |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | STRATO-THERM Terminals |
Wire Size AWG | 22 → 20AWG |
Ratcheting | Yes |
Overall Length | 279.4 mm |