RS PRO Crimping Tool for Ring Tongue Terminal

  • RS Stock No. 830-2865
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Kit of Reeled PVC Funnel Entry Ring Terminals and Crimp Tool

These Kits consist of a reel of Insulated Crimp Ring Terminals and a Crimp Tool stock number 553-279.
830-2856 has Ring Terminals stock number 149-338 which are Stud size M8 (5/16) for 4 - 6 mm² wire, insulation colour Yellow.
830-2865 has Ring Terminals stock number 149-552 which are Stud size M8 (5/16) for 1.5 - 2.5 mm² wire, insulation colour Blue.
830-2868 has Ring Terminals stock number 149-265 which are Stud size M5 (#10) for 0.5 - 1.5 mm² wire, insulation colour Red.

Specifications
Attribute Value
Crimp Connector Type Ring Tongue Terminal
Overall Length 26.7mm
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 123.41
(exc. GST)
$ 135.75
(inc. GST)
units
Per unit
1 - 4
$123.41
5 - 24
$114.17
25 - 74
$109.17
75 - 149
$105.52
150 +
$102.23
Related Products
The Veam Powerlock connector series for field installable ...
Description:
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Connectors for signal circuit or power supply circuit, ...
Description:
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general Double spring construction Housing Lances Clear click feeling With secure locking device High electric current capacity High withstanding ...
Dynamic Series is a broad product family that ...
Description:
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package The connector family is designed for use in control system applications and is suitable for ...
Wieland Electric gesis® GST18i4 range 4 pole T ...
Description:
Wieland Electric gesis® GST18i4 range 4 pole T connector distributor with 1 input and 2 outputs, rated at 250/400V 20A, offered in black and white colour coding • Female cable mount type• Offers black and white colour coding for ease ...