RS PRO Crimping Tool for Ring Tongue Terminal

  • RS Stock No. 830-2856
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Kit of Reeled PVC Funnel Entry Ring Terminals and Crimp Tool

These Kits consist of a reel of Insulated Crimp Ring Terminals and a Crimp Tool stock number 553-279.
830-2856 has Ring Terminals stock number 149-338 which are Stud size M8 (5/16) for 4 - 6 mm² wire, insulation colour Yellow.
830-2865 has Ring Terminals stock number 149-552 which are Stud size M8 (5/16) for 1.5 - 2.5 mm² wire, insulation colour Blue.
830-2868 has Ring Terminals stock number 149-265 which are Stud size M5 (#10) for 0.5 - 1.5 mm² wire, insulation colour Red.

Specifications
Attribute Value
Crimp Connector Type Ring Tongue Terminal
Overall Length 34.2mm
On back order for despatch 03/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 160.80
(exc. GST)
$ 176.88
(inc. GST)
units
Per unit
1 - 4
$160.80
5 - 24
$154.11
25 - 74
$148.18
75 - 149
$142.87
150 +
$138.12
Related Products
The 447-459 is an "Original line" hand crimp ...
Description:
The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors. Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for a wide ...
Plastic industrial connectors which provide sealing to IP67. ...
Description:
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...
SUPER CHAMP II plier action hand crimp tools ...
Description:
SUPER CHAMP II plier action hand crimp tools designed for service and repair. These SUPER CHAMP II hand crimp tools are made from high-quality steel for long life and durability and have plastic insulated handles for comfortable use. These SUPER ...
A set of crimping pliers from C.K. have ...
Description:
A set of crimping pliers from C.K. have been designed with professionals in mind for the safe and secure crimping of flat insulated terminals and plugs. Heavy-duty frame and jaws made from hardened carbon steel, offer a long life and ...