- RS Stock No.:
- 803-4613
- Mfr. Part No.:
- 1212623
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$287.79
(exc. GST)
$316.57
(inc. GST)
Units | Per unit |
1 - 4 | $287.79 |
5 + | $259.01 |
- RS Stock No.:
- 803-4613
- Mfr. Part No.:
- 1212623
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Specifications
Attribute | Value |
---|---|
Overall Length | 165 mm |