- RS Stock No.:
- 803-4442
- Mfr. Part No.:
- 1212114
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-4442
- Mfr. Part No.:
- 1212114
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact Hand Crimping Pliers, 6 mm² to 10 mm² - CRIMPFOX-TC 10 - 1212114
If you need a simple, reliable way to set up connections between wires, cables and other components in your electrical system, turn to these hand crimping pliers from Phoenix Contact. They produce a square-shaped crimp and you can use them to crimp turned contacts with a wire diameter range of 6 mm² to 10 mm².
Thanks to their precision manufacture and clearly marked die stations, these pliers make it simple to crimp your cables accurately by matching the appropriate die to the cross-section of the wire. This tool also includes an integrated positioning feature to further improve accuracy and ensure the alignment of the contact in the die. The ergonomic handles provide a firm grip and help you use the tool comfortably for extended periods of time.
You can use this device for a variety of electrical applications in the automotive industry, as well as industrial manufacturing environments and domestic power grids.
Thanks to their precision manufacture and clearly marked die stations, these pliers make it simple to crimp your cables accurately by matching the appropriate die to the cross-section of the wire. This tool also includes an integrated positioning feature to further improve accuracy and ensure the alignment of the contact in the die. The ergonomic handles provide a firm grip and help you use the tool comfortably for extended periods of time.
You can use this device for a variety of electrical applications in the automotive industry, as well as industrial manufacturing environments and domestic power grids.
• Contact connector type
• Overall length of 256 mm
• Overall width of 25 mm
• Overall height of 68 mm
• Wire size of 10 to 8 American Wire Gauge (AWG)
• Weight of 724.5 g
• Overall length of 256 mm
• Overall width of 25 mm
• Overall height of 68 mm
• Wire size of 10 to 8 American Wire Gauge (AWG)
• Weight of 724.5 g
Phoenix Contact Hand Crimp Tools
Specifications
Attribute | Value |
---|---|
Series | CRIMPFOX |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Turned Contacts |
Wire Size AWG | 10 → 8AWG |
Overall Length | 256 mm |
Model Number | CRIMPFOX-TC 10 |