Toughcon Crimping Tool

  • RS Stock No. 709-3841
  • Mfr. Part No. WT10-02
  • Manufacturer Toughcon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Toughcon Connector Hand Held Crimp Tool

WT10-01 hand held crimping tool for 0.00022 inch² to 0.0023 inch² (AWG 26-16),WT10-02 hand held crimping tool for 0.000079 inch² to 0.00087 inch² (AWG 30-20). Perfect design in situations where a reliable and durable crimp tool is required. This crimper has protection against incorrect operation and is easy to handle. All models are highly reliable and excellent quality.

Toughcon Connector Tools

3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 530.44
(exc. GST)
$ 583.48
(inc. GST)
units
Per unit
1 +
$530.44
Related Products
From JST, a parallel action hand tool for ...
Description:
From JST, a parallel action hand tool for the HCH automotive female contacts The ergonomically designed crimp tool features a flap locator ensuring the correct position of the contact during crimping. The tool has two cavities to suit wire sizes ...
Hand Crimp Tool for Squba Plug and Receptacle ...
Description:
Hand Crimp Tool for Squba Plug and Receptacle Crimp Terminals, 22-24 AWG A full cycle ratcheting hand tool ensures complete crimps Ergonomically designed soft handles Precisely designed crimping profiles with simple contact positioning Easy handling due to outstanding force ratio ...
This hand crimping tool is designed for field ...
Description:
This hand crimping tool is designed for field installation, repair, maintenance work or prototyping in industrial, commercial or institutional applications The PRO-CRIMPER III hand tools are ergonomically designed as they have a thin and comfortable handle and are built to ...
A range of male and female crimp contacts ...
Description:
A range of male and female crimp contacts for use in Mini-Fit Sr connectors The Mini-Fit Sr male crimp terminals are for use in Mini-Fit Sr cable and panel plug housings, see stock number 342-4162 typically. The Mini-Fit Sr. female ...