Hozan Crimping Tool

  • RS Stock No. 642-0012
  • Mfr. Part No. P-740
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Crimp Tool for BNC / TNC Connectors

Crimping tool for use with BNC, TNC and BNCC connectors.

Typical Applications: Measuring apparatus, LAN and broadcasting systems
Centre contacts and sleeves can be crimped
Equipped with ratchet mechanism and release lever

General Support Tooling

The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.

1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 149.76
(exc. GST)
$ 164.74
(inc. GST)
units
Per unit
1 - 14
$149.76
15 +
$139.79
Related Products
The 447-459 is an "Original line" hand crimp ...
Description:
The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for a wide ...
The crimp tooling detailed on this and subsequent ...
Description:
The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for ...
Tools type PZ03 and type KEBS0560 have a ...
Description:
Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an ...
CK. Ratchet Crimping Pliers have been designed with ...
Description:
CK. Ratchet Crimping Pliers have been designed with professionals in mind for the safe and secure crimping of BNC/TNC connectors to coaxial cable. Heavy-duty frame and jaws made from hardened, high-quality carbon steel, offer a long life and hassle-free operation. ...