- RS Stock No.:
- 181-1456
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-1456
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Crimp Plier Tool for 0.08-0.52mm² Wires (AWG 24-20)
This robust crimp tool plier from our trusted and reliable own brand RS PRO is the perfect crimping solution for male and female crimp terminals with 0.08-0.52mm² wires. The ergonomic handle sits comfortably in the hand allowing the plier to be operated with ease, producing a reliable and secure crimp for terminals inserted into the tool. After crimping is achieved, wires can also be released safely and effectively by turning the small button clockwise.
Features and Benefits
- Suitable for use with male and female crimp terminals
- Ergonomic design to fit comfortably in the hand and to allow easy operation
- Release button to remove wires safely after crimping
- Produces a secure and reliable crimp for wires in sizes 0.08-0.52mm²
Applications
Plier type crimping tools are used to crimp or attach various terminals to wires, allowing for a clean and reliable connection to be made. Crimp tools are available in a wide range of sizes to accommodate various size wires and are commonly used in areas such as:
- Maintenance & repair
- Electrical Installations
- Computer Interfacing
- Cable assemblies
FAQs
Is this for male or female crimp terminals?
This crimp tool is suitable for crimping both male and female crimp terminals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |
For Use With | Male & Female Crimp Contacts |
Wire Size mm² | 0.08 → 0.52mm² |
Wire Size AWG | 24 → 20AWG |