Klauke Crimping Tool

  • RS Stock No. 176-8774
  • Mfr. Part No. K433
  • Manufacturer Klauke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Wire stripper with stepless stripping range 0.03 - 16 mm²

First wire stripper with stepless stripping range 0.03 - 16 mm²
Ideal for damage-free stripping of solid and fine stranded conductors with PVC
Characteristics
Effortless working thanks to ergonomic styling
Safe working thanks to integrated clamp protection
Durable tool with easily replaceable blades
Integrated side cutter up to max. Ø 9 mm
High stability due to glass fibre reinforced polyamide
Accurate and consistent stripping length thanks to adjustable stop

Specifications
Attribute Value
For Use With Stripping of Solid and Flexible Conductors
Wire Size mm² 0.03 → 16mm²
Wire Size AWG 5AWG
6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 233.79
(exc. GST)
$ 257.17
(inc. GST)
units
Per unit
1 - 4
$233.79
5 +
$215.80
Related Products
For constant and accurate crimping of mechanical, electrical ...
Description:
For constant and accurate crimping of mechanical, electrical and electronic connectorsPerfectly positions the wire in the terminal. The position of the crimping dies provides excellent visibility when inserting the connector and wireDie release system for easy die changing without special ...
TE Terminal Cutter tool enables operators to easily ...
Description:
TE Terminal Cutter tool enables operators to easily cut side-feed, front-carrier terminal strips and reels. This gives customers ability to create loose piece terminals with precision This avoids damaging products or creating sharp burs that are commonly associated with using ...
Self-adjusting wire end ferrule tool with front operationAs ...
Description:
Self-adjusting wire end ferrule tool with front operationAs opposed to front entry, single-sided open profile enables a contact from 0.08 → 2.5 mm2 to be input from the side (improved access)Adjusts automatically to different cable cross-sectionsProduces a square crimp profile ...
The Paladin 8000 Series tool has several ergonomic ...
Description:
The Paladin 8000 Series tool has several ergonomic features which enhance user benefitsAn angled head prevents awkward wrist bending during operationSoft embedded rubber handles are comfortable for repetitive crimping cyclesHigher crimp force to low handle force ratio reduces fatigueIncludes a ...