Knipex Plier Crimping Tool
7 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 176-4198
- Mfr. Part No.:
- 97 99 909
- Manufacturer:
- Knipex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $19.38 |
Knipex Crimp Tool
Attribute | Value |
Crimp Tool Type | Plier |
Wire Size AWG | 11, 10, 7, 5AWG |