- RS Stock No.:
- 176-4191
- Mfr. Part No.:
- 97 99 905
- Brand:
- Knipex
1 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.62
(exc. GST)
$18.28
(inc. GST)
Units | Per unit |
1 + | $16.62 |
- RS Stock No.:
- 176-4191
- Mfr. Part No.:
- 97 99 905
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Assortment box of insulated bits
Practical, handy, stackable, resealable and transparent dispenser box
Rotating lid with opening for the removal of different cable end sleeves with insulated end sleeves according to DIN colour code.
Features and benefits
Composition: Insulated ferrules 30 x 0.25mm²/ 30 x 0.34mm² / 30 x 0.50mm² / 30 x 0.75mm² / 30 x 1mm²
Allows quick access to connectors thanks to its different compartments
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.
Specifications
Attribute | Value |
---|---|
Series | 97 |
Colour | Assorted |