- RS Stock No.:
- 176-4178
- Mfr. Part No.:
- 97 99 911
- Brand:
- Knipex
- RS Stock No.:
- 176-4178
- Mfr. Part No.:
- 97 99 911
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Assortment box of non-insulated bits
The Knipex crimp tool is a Practical, handy, stackable, resealable and transparent dispenser box.
Rotating lid with opening for the removal of different cable ends.
Rotating lid with opening for the removal of different cable ends.
Features and benefits
Composition: Non-insulated end caps 150 x 4mm² / 75 x 6mm² / 75 x 10mm² / 50 x 16mm²
Allows quick access to connectors thanks to its different compartments
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.
Related links
- RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
- RS PRO 800 Piece Insulated Terminal Crimp terminal Kit
- Knipex Hand Crimp Tool for RJ45 Connectors
- Knipex Hand Crimp Tool for Wire Ferrules
- Knipex 12mm Pin Length Silver
- Knipex 18mm Pin Length Red
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 8 → 12AWG