- RS Stock No.:
- 172-0710
- Mfr. Part No.:
- 09990000159
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 172-0710
- Mfr. Part No.:
- 09990000159
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Crimp Tool
The Harting crimp tool is a manually operated single level stripper device. The tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. It is a tool used to join or connect two pieces of material by compression. The tool compresses the two materials together by squeezing one or both to form a bond or seal.
Features and Benefits
• Cable diameter is 0.08mm to 10mm
• Flexibility
• High contact pressure
• Soft grips
• Flexibility
• High contact pressure
• Soft grips
Applications
• Industrial environment
• High power applications
• High power applications
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |