RS PRO Plier Crimping Tool

  • RS Stock No. 604-264
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Crimping Tool 20mm Seals

The ’Micrimp’ tool provides a three point crimp to the seal.

Specifications
Attribute Value
Crimp Tool Type Plier
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 161.81
(exc. GST)
$ 177.99
(inc. GST)
units
Per unit
1 +
$161.81
Related Products
Accessories Sealing caps Crimp Tool for SMB cable ...
Description:
Accessories Sealing caps Crimp Tool for SMB cable termination The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust ...
RS Insulated Crimping Tool All RS crimp tools ...
Description:
RS Insulated Crimping Tool All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals Range Compatibility/Tooling Detail Tool will also cut and strip wire, cut small diameter bolts and crimp ignition terminals Note Unsuitable ...
Crimp Tool Parallel action ratchet operated crimp tool ...
Description:
Crimp Tool Parallel action ratchet operated crimp tool for terminating crimp terminals stock nos 547-3289 and 547-3245. Lightweight and compact in size, the tool has a plastic clad steel frame and includes a ratchet release mechanism.,A contact locator conveniently positions ...
Universal Frame Crimp Tool Plastic industrial connectors which ...
Description:
Universal Frame Crimp Tool Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets ...