Molex PremiumGrade Ratchet Crimping Tool for KK Crimp Terminals, 18AWG

  • RS Stock No. 450-391
  • Mfr. Part No. 63811-7500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimp Tools

Parallel action crimp hand tools suitable for terminating Molex KK series crimp terminals
Extraction tool is also available for the above crimps

Approvals

UL recognised component, CSA certified

3.96mm Molex KK Range

Specifications
Attribute Value
Series PremiumGrade
Crimp Connector Type KK Crimp Terminals
Crimp Tool Type Ratchet
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 652.74
(exc. GST)
$ 718.01
(inc. GST)
units
Per unit
1 +
$652.74
Related Products
CERTI-CRIMP Premium grade single action double action hand ...
Description:
CERTI-CRIMP Premium grade single action double action hand tools (SADA) for crimping a wide range of terminals and contacts. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with ...
A semi-–professional ratchet hand tool for crimping shielded ...
Description:
A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs. The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable ...
CK's high quality ratchet crimping tool is suitable ...
Description:
CK's high quality ratchet crimping tool is suitable for bare terminals and open cups. Safe and precise, it enables crimping for a variety of electrical or mechanical applications. Made from carbon alloy steel, this ratchet crimping tool is light-weight and ...
The JST Crimping Tools are parallel action, ratchet ...
Description:
The JST Crimping Tools are parallel action, ratchet style hand tools designed to crimp the applicable contact in strip form, while maintaining the reliability and performance of semi-automating tooling. • Ratchet mechanism for crimp conformation • Precision ground dies • ...