- RS Stock No.:
- 175-6299
- Mfr. Part No.:
- TMC-PD
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6299
- Mfr. Part No.:
- TMC-PD
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Provertha Crimp Tool
The Provertha is a TMC series, 5-pole, M12 KV with A coding assembly crimp tool connector. It has an electric rating of 50V DC with 4A current. The body material is made of full metal housing and a solid fully shielded strain relief with gold plated contacts. It is used for connecting CAN and DeviceNet applications.
Features and Benefits
Available in both male and female versions
Cable clamp ranges between 4mm and 9mm
Easy to assemble due to only a few single parts
It is combined with knurled and hexagon combination shape for tightening connection
Operation temperature ranges between -40°C and 85°C
Wire size is 19AWG and 26 AWG
Cable clamp ranges between 4mm and 9mm
Easy to assemble due to only a few single parts
It is combined with knurled and hexagon combination shape for tightening connection
Operation temperature ranges between -40°C and 85°C
Wire size is 19AWG and 26 AWG
Certifications
IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Positioner |
Series | TMC |
Number of Contacts | 5 |