TE Connectivity Floating Shear

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

One of the major design goals of the Ocean Applicator Series was increased flexibility. By giving the applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicators to whatever configuration is needed. All parts to reconfigure the applicator are included and attachable to the unit for safe storage and quick access. As standard equipment the new applicator will have all the accessories needed to switch between 30 and 40mm stroke terminators, pre-feed and post-feed cam configurations and cut and no-cut carrier options.

Pre-feed and post-feed cams
Cut and no-cut carrier options
Adjustable terminal stripper
Adjustable spring-loaded terminal
hold down
Mechanical counter
Fine adjust crimp height
Mechanisms

Specifications
Attribute Value
Type Floating Shear
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 362.10
(exc. GST)
$ 398.31
(inc. GST)
units
Per unit
1 - 4
$362.10
5 - 9
$354.49
10 - 24
$347.05
25 +
$339.76
Related Products
Quality, cost, and throughput are associated with specific ...
Description:
Quality, cost, and throughput are associated with specific measurements and linked to process variables Crimp height, pull test values, leads per hour, and crimp symmetry are some of the measures used to monitor production termination processes. Many variables affect the ...
Crimp tooling is a significant contributor to the ...
Description:
Crimp tooling is a significant contributor to the overall crimp termination process The condition of crimp tooling is constantly monitored in production by various means. These means are often indirect measures. Crimp Quality Monitors and crimp cross sections are methodologies ...
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by ...
Description:
Tooling Insertion/Extraction tool Note Insert/Extraction tool supplied by Jaeger Crimp tooling is supplied by Glenair.Ratchet Crimp tool frame and turret for precision crimping of contacts (This tooling is not illustrated). Based upon the Standard and ’Rapid’ series of connector, the ...
Tooling Support crimp tools and positioners (not illustrated), ...
Description:
Tooling Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating The 400 series provides a compact secure connection where a high level of environmental sealing is required. For ...