- RS Stock No.:
- 876-2399
- Mfr. Part No.:
- 91388-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 876-2399
- Mfr. Part No.:
- 91388-2
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | 4.2 PE Contacts |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Terminal Insulation | Insulated |
Number of Ports | 2 |
Series | Pro-Crimper III |
Series Number | 91388 |