Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Harting, Inducom Crimp Die, D-sub Connector, Hex size 5mm
RS Stock No.:
172-0708
Mfr. Part No.:
61030000179
Brand:
HARTING
View all Crimping Dies
Discontinued product
RS Stock No.:
172-0708
Mfr. Part No.:
61030000179
Brand:
HARTING
Share
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Product Details
Product Details
Inserts for Crimp Tool
Specifications
Specifications
Attribute
Value
Crimp Connector Type
D-sub Connector
Hex Size
5mm
Number of Ports
1
Series
Inducom