- RS Stock No.:
- 443-924
- Brand:
- Paladin
Discontinued product
- RS Stock No.:
- 443-924
- Brand:
- Paladin
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Greenlee 1300 RJ Data Plug Hand Crimp Tool
A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugs.
Tool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location of die sets. (Order die sets separately.)
Die sets: Precision die-cast die sets designed to terminal popular TE Connectivity and Western Electric Style data plugs. Each die set consists of an upper and lower piece which simply slides into the crimp tool frame above and quickly self locates in the jaws. For details of die sets and plug types crimped please refer to data table.
Tool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location of die sets. (Order die sets separately.)
Die sets: Precision die-cast die sets designed to terminal popular TE Connectivity and Western Electric Style data plugs. Each die set consists of an upper and lower piece which simply slides into the crimp tool frame above and quickly self locates in the jaws. For details of die sets and plug types crimped please refer to data table.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | RJ22 |
Number of Contacts | 4 |
Series | 1300, 8000 |