- RS Stock No.:
- 164-3981
- Mfr. Part No.:
- 174202-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3981
- Mfr. Part No.:
- 174202-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 25mm |
Colour | Natural |
Number of Contacts | 4 |
Series | FASTON .250 |