- RS Stock No.:
- 737-8527
- Mfr. Part No.:
- 3114 14
- Brand:
- Lumberg
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.088
(exc. GST)
$1.197
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $1.088 | $10.88 |
200 - 740 | $1.05 | $10.50 |
750 - 2990 | $1.001 | $10.01 |
3000 + | $0.979 | $9.79 |
*price indicative |
- RS Stock No.:
- 737-8527
- Mfr. Part No.:
- 3114 14
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 37.5mm |
Number of Contacts | 14 |
Series | Minimodul |