- RS Stock No.:
- 669-2557
- Mfr. Part No.:
- 1-926539-7
- Brand:
- TE Connectivity
On back order for despatch 20/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.314 | $31.40 |
*price indicative |
- RS Stock No.:
- 669-2557
- Mfr. Part No.:
- 1-926539-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTON |