- RS Stock No.:
- 190-3692
- Mfr. Part No.:
- 154719-4
- Brand:
- TE Connectivity
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pack of 1500
$307.30
(exc. GST)
$338.03
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $307.30 | $0.205 |
2 - 3 | $302.06 | $0.201 |
4 + | $295.00 | $0.197 |
*price indicative |
- RS Stock No.:
- 190-3692
- Mfr. Part No.:
- 154719-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | Positive Lock .250 |
Related links
- Molex Crimp Terminal Housings
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- ERNI SMC Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- Lumberg Crimp Terminal Housings