- RS Stock No.:
- 190-3690
- Mfr. Part No.:
- 926521-1
- Brand:
- TE Connectivity
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 1300
$871.43
(exc. GST)
$958.57
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $871.43 | $0.67 |
2 - 3 | $849.64 | $0.654 |
4 + | $836.57 | $0.644 |
*price indicative |
- RS Stock No.:
- 190-3690
- Mfr. Part No.:
- 926521-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | Positive Lock .250 |
Related links
- Molex 2 Way Nylon Crimp Terminal Housing, Natural
- TE Connectivity 6.35mm Tab Size, Black
- Molex Black
- TE Connectivity Natural
- TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female...
- TE Connectivity Positive Lock .250 Mk I Female Spade Connector 3mm² to 6mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...