- RS Stock No.:
- 172-4967
- Mfr. Part No.:
- SHR-10V-S-B
- Brand:
- JST
16000 In Global stock for delivery within 10 working day(s)
2460 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 2000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.157 | $314.00 |
4000 - 6000 | $0.153 | $306.00 |
8000 + | $0.151 | $302.00 |
*price indicative |
- RS Stock No.:
- 172-4967
- Mfr. Part No.:
- SHR-10V-S-B
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Wire Size | 32 → 28 AWG |
Body Material | PBT |
Length | 13mm |
Colour | White |
Number of Contacts | 10 |
Maximum Wire Size | 28AWG |
Minimum Wire Size | 32AWG |
Series | SH |