- RS Stock No.:
- 166-7391
- Mfr. Part No.:
- CS-63N005
- Brand:
- JST
4500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $0.158 | $79.00 |
2500 + | $0.142 | $71.00 |
*price indicative |
- RS Stock No.:
- 166-7391
- Mfr. Part No.:
- CS-63N005
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LTO Series Crimp Covers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
Specifications
Attribute | Value |
---|---|
Tab Size | 6.3mm |
Colour | Natural |
Number of Contacts | 1 |
Series | 250 |