- RS Stock No.:
- 719-7104
- Mfr. Part No.:
- 170823-6
- Brand:
- TE Connectivity
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.316
(exc. GST)
$0.348
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.316 | $31.60 |
*price indicative |
- RS Stock No.:
- 719-7104
- Mfr. Part No.:
- 170823-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Crimp Terminal Insulation Boots
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Length | 25mm |
Related links
- TE Connectivity Crimp Terminal Housing Natural
- TE Connectivity Crimp Terminal Housing, Natural
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Plug Gauge
- TE Connectivity Natural
- TE Connectivity CRIMPAC HT100 Hand Crimp Tool
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 3mm
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural