- RS Stock No.:
- 719-7097
- Mfr. Part No.:
- 170891-2
- Brand:
- TE Connectivity
450 In Global stock for delivery within 5 working day(s)
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.368
(exc. GST)
$0.405
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.368 | $18.40 |
250 + | $0.359 | $17.95 |
*price indicative |
- RS Stock No.:
- 719-7097
- Mfr. Part No.:
- 170891-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Crimp Terminal Insulation Boots
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Length | 18.5mm |
Related links
- Molex 2 Way Nylon Crimp Terminal Housing, Natural
- TE Connectivity 6.35mm Tab Size, Black
- TE Connectivity AMPSEAL Series Female Crimp Terminal 16AWG Max
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Natural
- Molex Black
- TE Connectivity Crimp Tool, Wire size 18 → 16AWG
- TE Connectivity Crimp Die, MCP 1.2