- RS Stock No.:
- 718-7965
- Mfr. Part No.:
- 1-925017-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 718-7965
- Mfr. Part No.:
- 1-925017-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Crimp Terminal Insulation Boots
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Length | 21.4mm |
Related links
- TE Connectivity Crimp Terminal Housing Natural
- TE Connectivity 6.35mm Tab Size, Black
- TE Connectivity 3 Way PBT Crimp Terminal Housing, Grey
- TE Connectivity, FastOn Crimp Terminal Housing
- TE Connectivity Phosphor Bronze Crimp Terminal Housing
- TE Connectivity, FASTON .250 Crimp Terminal Housing
- TE Connectivity Crimp Terminal Housing, Natural
- TE Connectivity 14.7mm Tab Size, Black